Similar

74AVCH8T245RHLRG4 | |
|---|---|
DigiKey Part Number | 74AVCH8T245RHLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH8T245RHLRG4 |
Description | IC TRANSLATION TXRX 3.6V 24-VQFN |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH8T245RHLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.80363 | kr.4,803.63 |
| 2.000 | kr.4.66799 | kr.9,335.98 |
| 3.000 | kr.4.60005 | kr.13,800.15 |
| 5.000 | kr.4.52478 | kr.22,623.90 |
| 7.000 | kr.4.48080 | kr.31,365.60 |
| 10.000 | kr.4.43848 | kr.44,384.80 |
| Unit Price without VAT: | kr.4.80363 |
|---|---|
| Unit Price with VAT: | kr.6.00454 |


