Parametric Equivalent
Parametric Equivalent
Similar

74AVCH1T45DBVRE4 | |
|---|---|
DigiKey Part Number | 74AVCH1T45DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45DBVRE4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 380Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH1T45DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80853 | kr.5,425.59 |
| 6.000 | kr.1.76221 | kr.10,573.26 |
| 9.000 | kr.1.73901 | kr.15,651.09 |
| 15.000 | kr.1.71331 | kr.25,699.65 |
| 21.000 | kr.1.69830 | kr.35,664.30 |
| 30.000 | kr.1.68385 | kr.50,515.50 |
| Unit Price without VAT: | kr.1.80853 |
|---|---|
| Unit Price with VAT: | kr.2.26066 |



