74AVC8T245RHLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: kr.6.94000
Datasheet
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC8T245RHLRG4

DigiKey Part Number
74AVC8T245RHLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC8T245RHLRG4
Description
IC TRANSLATION TXRX 3.6V 24-VQFN
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74AVC8T245RHLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.87182kr.4,871.82
2.000kr.4.73425kr.9,468.50
3.000kr.4.66535kr.13,996.05
5.000kr.4.58901kr.22,945.05
7.000kr.4.54441kr.31,810.87
10.000kr.4.50148kr.45,014.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.87182
Unit Price with VAT:kr.6.08978