
SN74HCT240DGSR | |
|---|---|
DigiKey Part Number | 296-SN74HCT240DGSRTR-ND - Tape & Reel (TR) 296-SN74HCT240DGSRCT-ND - Cut Tape (CT) 296-SN74HCT240DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT240DGSR |
Description | IC BUFFER INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.62400 | kr.26.24 |
| 25 | kr.2.35000 | kr.58.75 |
| 100 | kr.2.04740 | kr.204.74 |
| 250 | kr.1.90360 | kr.475.90 |
| 500 | kr.1.81670 | kr.908.35 |
| 1.000 | kr.1.77235 | kr.1,772.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.62446 | kr.8,122.30 |
| 10.000 | kr.1.58705 | kr.15,870.50 |
| 15.000 | kr.1.56832 | kr.23,524.80 |
| 25.000 | kr.1.54756 | kr.38,689.00 |
| 35.000 | kr.1.53544 | kr.53,740.40 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

