16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T774QWBQBRQ1

DigiKey Part Number
296-74AVC4T774QWBQBRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC4T774QWBQBRQ1
Description
IC XLTR VL BIDIR 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 500Mbps 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74AVC4T774QWBQBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 3.6 V
Voltage - VCCB
1.08 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.93581kr.17,807.43
6.000kr.5.81273kr.34,876.38
9.000kr.5.75109kr.51,759.81
Manufacturers Standard Package
Unit Price without VAT:kr.5.93581
Unit Price with VAT:kr.7.41976