Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245RGYRG4

DigiKey Part Number
296-52610-2-ND - Tape & Reel (TR)
296-52610-1-ND - Cut Tape (CT)
296-52610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245RGYRG4
Description
IC TRANSLATION TXRX 3.6V 16-VQFN
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74AVC4T245RGYRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.643
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.5.37300kr.53.73
25kr.4.85560kr.121.39
100kr.4.28990kr.428.99
250kr.4.01964kr.1,004.91
500kr.3.85698kr.1,928.49
1.000kr.3.72300kr.3,723.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.55756kr.10,672.68
6.000kr.3.47660kr.20,859.60
9.000kr.3.43604kr.30,924.36
15.000kr.3.39111kr.50,866.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500