
74ALVCH16501DGGRG4 | |
|---|---|
DigiKey Part Number | 74ALVCH16501DGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16501DGGRG4 |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH16501DGGRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.55664 | kr.13,113.28 |
| 4.000 | kr.6.40915 | kr.25,636.60 |
| 6.000 | kr.6.33526 | kr.38,011.56 |
| 10.000 | kr.6.25343 | kr.62,534.30 |
| Unit Price without VAT: | kr.6.55664 |
|---|---|
| Unit Price with VAT: | kr.8.19580 |

