74AHCT1G04DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.002
Unit Price: kr.0.09000
Datasheet

Similar


onsemi
In Stock: 78.690
Unit Price: kr.0.09000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 63.313
Unit Price: kr.0.10000
Datasheet
Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G04DBVRG4

DigiKey Part Number
74AHCT1G04DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G04DBVRG4
Description
IC INVERTER 1CH 1-INP SOT23-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G04DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00945kr.3,028.35
6.000kr.0.98073kr.5,884.38
9.000kr.0.96634kr.8,697.06
15.000kr.0.95040kr.14,256.00
21.000kr.0.94108kr.19,762.68
30.000kr.0.93212kr.27,963.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.00945
Unit Price with VAT:kr.1.26181