74AHC1G126MDCKTEP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.959
Unit Price: kr.11.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.173
Unit Price: kr.0.64000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126MDCKTEP

DigiKey Part Number
296-39839-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126MDCKTEP
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G126MDCKTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes