Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126DBVRG4

DigiKey Part Number
74AHC1G126DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126DBVRG4
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G126DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 33.000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91889kr.2,756.67
6.000kr.0.89231kr.5,353.86
9.000kr.0.87900kr.7,911.00
15.000kr.0.86425kr.12,963.75
21.000kr.0.85563kr.17,968.23
30.000kr.0.84734kr.25,420.20
75.000kr.0.82949kr.62,211.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.91889
Unit Price with VAT:kr.1.14861

Other Suppliers on DigiKey

33.000In Stock
Ships from Rochester Electronics, LLC