74ACT16623DLR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.815
Unit Price: kr.7.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13
Unit Price: kr.21.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.720
Unit Price: kr.21.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.820
Unit Price: kr.15.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 63
Unit Price: kr.18.90000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11.950
Unit Price: kr.12.08838
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.000
Unit Price: kr.10.99531
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.159
Unit Price: kr.9.38780
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.689
Unit Price: kr.9.38780
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 702
Unit Price: kr.12.15270
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.000
Unit Price: kr.12.15270
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.140
Unit Price: kr.12.21703
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.000
Unit Price: kr.12.21703
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.434
Unit Price: kr.12.47419
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16623DLR

DigiKey Part Number
296-4204-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT16623DLR
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16623DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 848 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

848In Stock
Ships from Rochester Electronics, LLC