
SN74ABT16540ADGVR | |
|---|---|
DigiKey Part Number | 296-3907-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT16540ADGVR |
Description | IC BUFFER INVERT 5.5V 48-TVSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16540ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.42130 | kr.10,842.60 |
| 4.000 | kr.5.29475 | kr.21,179.00 |
| 6.000 | kr.5.23137 | kr.31,388.22 |
| 10.000 | kr.5.16116 | kr.51,611.60 |
| Unit Price without VAT: | kr.5.42130 |
|---|---|
| Unit Price with VAT: | kr.6.77663 |

