
74ACT16245DGGR | |
|---|---|
DigiKey Part Number | 296-4203-2-ND - Tape & Reel (TR) 296-4203-1-ND - Cut Tape (CT) 296-4203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16245DGGR |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.15.14900 | kr.151.49 |
| 25 | kr.13.88360 | kr.347.09 |
| 100 | kr.12.49280 | kr.1,249.28 |
| 250 | kr.12.00224 | kr.3,000.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.82931 | kr.21,658.62 |
| 4.000 | kr.10.60637 | kr.42,425.48 |
| 6.000 | kr.10.49466 | kr.62,967.96 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |

