
74ACT16244DLR | |
|---|---|
DigiKey Part Number | 296-1005-2-ND - Tape & Reel (TR) 296-1005-1-ND - Cut Tape (CT) 296-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16244DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.59000 | kr.16.59 |
| 10 | kr.12.33900 | kr.123.39 |
| 25 | kr.11.27840 | kr.281.96 |
| 100 | kr.10.11180 | kr.1,011.18 |
| 250 | kr.9.61156 | kr.2,402.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.94548 | kr.8,945.48 |
| 2.000 | kr.8.71857 | kr.17,437.14 |
| 3.000 | kr.8.60499 | kr.25,814.97 |
| 5.000 | kr.8.47902 | kr.42,395.10 |
| 7.000 | kr.8.40546 | kr.58,838.22 |
| Unit Price without VAT: | kr.16.59000 |
|---|---|
| Unit Price with VAT: | kr.20.73750 |



