
74ACT16244DGGR | |
|---|---|
DigiKey Part Number | 296-1004-2-ND - Tape & Reel (TR) 296-1004-1-ND - Cut Tape (CT) 296-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16244DGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.24000 | kr.15.24 |
| 10 | kr.11.29800 | kr.112.98 |
| 25 | kr.10.31360 | kr.257.84 |
| 100 | kr.9.23410 | kr.923.41 |
| 250 | kr.8.73604 | kr.2,184.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.94301 | kr.15,886.02 |
| 4.000 | kr.7.77001 | kr.31,080.04 |
| 6.000 | kr.7.68334 | kr.46,100.04 |
| Unit Price without VAT: | kr.15.24000 |
|---|---|
| Unit Price with VAT: | kr.19.05000 |










