NAND Gate IC 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11030DR

DigiKey Part Number
296-4180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT11030DR
Description
IC GATE NAND 1CH 8-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11030DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.1ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10.854 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.96797kr.24,919.92
5.000kr.9.77111kr.48,855.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.96797
Unit Price with VAT:kr.12.45996

Other Suppliers on DigiKey

10.854In Stock
Ships from Rochester Electronics, LLC