74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11244DWR

DigiKey Part Number
296-74AC11244DWRTR-ND - Tape & Reel (TR)
296-74AC11244DWRCT-ND - Cut Tape (CT)
296-74AC11244DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC11244DWR
Description
IC BUFF NON-INVERT 5.5V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC11244DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.34000kr.25.34
10kr.19.17400kr.191.74
25kr.17.62560kr.440.64
100kr.15.92190kr.1,592.19
250kr.15.48108kr.3,870.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.88547kr.27,770.94
4.000kr.13.61248kr.54,449.92
Manufacturers Standard Package
Unit Price without VAT:kr.25.34000
Unit Price with VAT:kr.31.67500

Other Suppliers on DigiKey

100.996In Stock
Ships from Rochester Electronics, LLC