
551600083-001/NOPB | |
|---|---|
DigiKey Part Number | 551600083-001/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | 551600083-001/NOPB |
Description | BOARD FOR SOT23 LMH6611/18 |
Customer Reference | |
Detailed Description | LMH6611, LMH6618 WEBENCH® Buildit Board 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Channels per IC 1 - Single |
Manufacturer Texas Instruments | Amplifier Type Standard (General Purpose) |
Series | Utilized IC / Part LMH6611, LMH6618 |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Obsolete | Base Product Number |



