
1P1G3157QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-18349-2-ND - Tape & Reel (TR) 296-18349-1-ND - Cut Tape (CT) 296-18349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1P1G3157QDBVRQ1 |
Description | IC SWITCH SPDT X 1 15OHM SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 1P1G3157QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.72800 | kr.17.28 |
25 | kr.1.53600 | kr.38.40 |
100 | kr.1.32860 | kr.132.86 |
250 | kr.1.22904 | kr.307.26 |
500 | kr.1.16916 | kr.584.58 |
1.000 | kr.1.11968 | kr.1,119.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.70630 | kr.2,118.90 |
6.000 | kr.0.68493 | kr.4,109.58 |
9.000 | kr.0.67423 | kr.6,068.07 |
15.000 | kr.0.66237 | kr.9,935.55 |
21.000 | kr.0.65544 | kr.13,764.24 |
30.000 | kr.0.64877 | kr.19,463.10 |
75.000 | kr.0.63442 | kr.47,581.50 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |