
AD7134BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD7134BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD7134BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD7134BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7134BCPZ-RL7 |
Description | IC ADC 24BIT 56-LFCSP-WQ |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD7134BCPZ-RL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 4.5V ~ 5.5V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 1.95V |
Sampling Rate (Per Second) 1.5M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature 0°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 56-WFQFN Exposed Pad, CSP |
Data Interface DSP, MICROWIRE, QSPI, Serial, SPI | Supplier Device Package 56-LFCSP-WQ (8x8) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |







