


TT4-10KC3-T125-M5-500 | |
|---|---|
DigiKey Part Number | 1912-TT4-10KC3-T125-M5-500-ND |
Manufacturer | |
Manufacturer Product Number | TT4-10KC3-T125-M5-500 |
Description | NTC 10K OHM 1%, B 3977, M5 RI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead with Terminal |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TEWA Sensors LLC | B25/85 3977K |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Length - Lead Wire 18.94" (481.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±1% | Package / Case Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.03000 | kr.37.03 |
| 5 | kr.33.27200 | kr.166.36 |
| 10 | kr.31.89000 | kr.318.90 |
| 25 | kr.30.22920 | kr.755.73 |
| 50 | kr.29.09560 | kr.1,454.78 |
| 100 | kr.28.05770 | kr.2,805.77 |
| 500 | kr.25.96662 | kr.12,983.31 |
| 1.000 | kr.25.18762 | kr.25,187.62 |
| Unit Price without VAT: | kr.37.03000 |
|---|---|
| Unit Price with VAT: | kr.46.28750 |



