
P0731 | |
---|---|
DigiKey Part Number | 771-P0731-ND |
Manufacturer | |
Manufacturer Product Number | P0731 |
Description | PR-115 INTEL PATHFINDER RISC V |
Customer Reference | |
Detailed Description | Cyclone IV E FPGA Intel Pathfinder for RISC-V EP4CE115 Cyclone® IV E FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone IV E FPGA Intel Pathfinder for RISC-V | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | EP4CE115 | |
Interconnect System | HSMC | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |