Stratix IV GX FPGA TR4-230 EP4SGX230 Stratix® IV GX FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0107

DigiKey Part Number
P0107-ND
Manufacturer
Manufacturer Product Number
P0107
Description
TR4-230 EVAL BOARD FOR STRATIX
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Stratix IV GX FPGA TR4-230 EP4SGX230 Stratix® IV GX FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
Stratix IV GX FPGA TR4-230
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
EP4SGX230
Interconnect System
HSMC
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.23,983.90000kr.23,983.90
Manufacturers Standard Package
Unit Price without VAT:kr.23,983.90000
Unit Price with VAT:kr.29,979.87500