P0102 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Terasic Inc.
In Stock: 0
Unit Price: kr.155.02000
Datasheet
Human Machine Interface (HMI) Touchscreen Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0102

DigiKey Part Number
P0102-ND
Manufacturer
Manufacturer Product Number
P0102
Description
HMI TOUCHSCREEN COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Touchscreen
Size - Display
-
Display Type
Color
Case Color
Black
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
5VDC
Features
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes