
P0095 | |
---|---|
DigiKey Part Number | P0095-ND |
Manufacturer | |
Manufacturer Product Number | P0095 |
Description | VIDEO AND EMBEDDED DEV KIT(VEEK) |
Customer Reference | |
Detailed Description | Cyclone IV E FPGA DE2-115 VEEK EP4CE115 Cyclone® IV E FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Cyclone IV E FPGA DE2-115 VEEK | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | EP4CE115 | |
Interconnect System | HSMC | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Base Product Number |