
MMM-3084-DSL | |
|---|---|
DigiKey Part Number | 771-MMM-3084-DSL-ND |
Manufacturer | |
Manufacturer Product Number | MMM-3084-DSL |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.811.01000 | kr.811.01 |
| Unit Price without VAT: | kr.811.01000 |
|---|---|
| Unit Price with VAT: | kr.1,013.76250 |

