Image for MMM-3046-KNS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMM-3046-KNS

DigiKey Part Number
MMM-3046-KNS-ND
Manufacturer
Manufacturer Product Number
MMM-3046-KNS
Description
MODUL DDR3L SDRAM 16GB 204SODIMM
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 16GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR3L SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2133
Package / Case
204-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.905.35000kr.905.35
Manufacturers Standard Package
Unit Price without VAT:kr.905.35000
Unit Price with VAT:kr.1,131.68750