MMM-3036-TSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.694.36000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.771.51000
Image for MMM-3036-TSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMM-3036-TSD

DigiKey Part Number
MMM-3036-TSD-ND
Manufacturer
Manufacturer Product Number
MMM-3036-TSD
Description
MODULE DDR2 SDRAM 1GB 200SODIMM
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Memory Module DDR2 SDRAM 1GB 200-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR2 SDRAM
Memory Size
1GB
Transfer Rate (Mb/s, MT/s, MHz)
667
Package / Case
200-SODIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.176.51000kr.176.51
Manufacturers Standard Package
Unit Price without VAT:kr.176.51000
Unit Price with VAT:kr.220.63750