
TB-IND-TOF-1-RS485 | |
|---|---|
DigiKey Part Number | 3074-TB-IND-TOF-1-RS485-ND |
Manufacturer | |
Manufacturer Product Number | TB-IND-TOF-1-RS485 |
Description | TERABEE IND-TOF-1 |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor |
Datasheet | Datasheet |
Category | Type 3D Time of Flight |
Manufacturer Terabee SAS | Voltage - Supply 22.8V ~ 25.2V |
Packaging Box | Package / Case Module |
Part Status Obsolete | Operating Temperature -20°C ~ 45°C |

