
55-00454 | |
|---|---|
DigiKey Part Number | 839-55-00454-ND |
Manufacturer | |
Manufacturer Product Number | 55-00454 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 55-00454 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 630VAC | |
Cable Opening | 0.197" ~ 0.276" (5.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.66000 | kr.79.66 |
| 10 | kr.67.69300 | kr.676.93 |
| 25 | kr.63.45000 | kr.1,586.25 |
| 50 | kr.60.42100 | kr.3,021.05 |
| 100 | kr.57.53790 | kr.5,753.79 |
| 250 | kr.53.93724 | kr.13,484.31 |
| 500 | kr.51.36522 | kr.25,682.61 |
| 1.000 | kr.48.91686 | kr.48,916.86 |
| Unit Price without VAT: | kr.79.66000 |
|---|---|
| Unit Price with VAT: | kr.99.57500 |


