


55-00421 | |
|---|---|
DigiKey Part Number | 839-55-00421-ND |
Manufacturer | |
Manufacturer Product Number | 55-00421 |
Description | CONN PLUG MALE POWER DIN 4POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Strain Relief |
Number of Positions 4 | Shielding |
Shell Size - Insert DIN (180 Degree) | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.157" (4.00mm) |
Fastening Type Push-Pull | Operating Temperature -20°C ~ 80°C |
Orientation N (Normal) | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.11.03200 | kr.110.32 |
| 25 | kr.10.33920 | kr.258.48 |
| 50 | kr.9.84480 | kr.492.24 |
| 100 | kr.9.37430 | kr.937.43 |
| 250 | kr.8.78724 | kr.2,196.81 |
| 500 | kr.8.36766 | kr.4,183.83 |
| 1.000 | kr.7.96837 | kr.7,968.37 |
| 2.500 | kr.7.46969 | kr.18,674.22 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |





