
55-00305 | |
|---|---|
DigiKey Part Number | 839-55-00305-ND |
Manufacturer | |
Manufacturer Product Number | 55-00305 |
Description | CONN RCPT FMALE M12-5POS SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Angled | Voltage Rating 60V |
Termination Screw | Cable Opening 0.236" ~ 0.323" (6.00mm ~ 8.20mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 120°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Zinc Alloy | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.10000 | kr.82.10 |
| 10 | kr.69.79700 | kr.697.97 |
| 25 | kr.65.42360 | kr.1,635.59 |
| 50 | kr.62.30060 | kr.3,115.03 |
| 100 | kr.59.32720 | kr.5,932.72 |
| 250 | kr.55.61500 | kr.13,903.75 |
| 500 | kr.52.96322 | kr.26,481.61 |
| 1.000 | kr.50.43876 | kr.50,438.76 |
| Unit Price without VAT: | kr.82.10000 |
|---|---|
| Unit Price with VAT: | kr.102.62500 |


