
54-00401 | |
|---|---|
DigiKey Part Number | 839-54-00401-ND |
Manufacturer | |
Manufacturer Product Number | 54-00401 |
Description | CONN JACK PNL MNT 5.5X2.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 54-00401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 9 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -50°C ~ 200°C | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | - | |
Thread Size | M11x1 | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.31000 | kr.33.31 |
| 10 | kr.28.32000 | kr.283.20 |
| 25 | kr.26.54640 | kr.663.66 |
| 50 | kr.25.27880 | kr.1,263.94 |
| 100 | kr.24.07160 | kr.2,407.16 |
| 250 | kr.22.56468 | kr.5,641.17 |
| 500 | kr.21.48812 | kr.10,744.06 |
| 1.000 | kr.20.46328 | kr.20,463.28 |
| 2.500 | kr.19.18363 | kr.47,959.08 |
| Unit Price without VAT: | kr.33.31000 |
|---|---|
| Unit Price with VAT: | kr.41.63750 |









