5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00355

DigiKey Part Number
839-54-00355-ND
Manufacturer
Manufacturer Product Number
54-00355
Description
M12 B-CODE 5POS RCPT PANEL MOUNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
54-00355 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
5
Material Flammability Rating
UL94 HB
Shell Size - Insert
M12-5
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
60V
Termination
Solder Cup
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Phosphor Bronze
Orientation
B
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.37.03000kr.37.03
10kr.31.47200kr.314.72
25kr.29.49880kr.737.47
50kr.28.09000kr.1,404.50
150kr.25.99440kr.3,899.16
300kr.24.75390kr.7,426.17
600kr.23.57307kr.14,143.84
1.050kr.22.66128kr.23,794.34
2.550kr.21.28773kr.54,283.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.03000
Unit Price with VAT:kr.46.28750