
54-00352 | |
---|---|
DigiKey Part Number | 839-54-00352-ND |
Manufacturer | |
Manufacturer Product Number | 54-00352 |
Description | M12 B-CODE 5POS PLUG PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00352 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.94000 | kr.34.94 |
10 | kr.29.69000 | kr.296.90 |
25 | kr.27.82960 | kr.695.74 |
50 | kr.26.50120 | kr.1,325.06 |
150 | kr.24.52440 | kr.3,678.66 |
300 | kr.23.35380 | kr.7,006.14 |
600 | kr.22.23968 | kr.13,343.81 |
1.050 | kr.21.37935 | kr.22,448.32 |
2.550 | kr.20.08345 | kr.51,212.80 |
Unit Price without VAT: | kr.34.94000 |
---|---|
Unit Price with VAT: | kr.43.67500 |