
54-00347 | |
|---|---|
DigiKey Part Number | 839-54-00347-ND |
Manufacturer | |
Manufacturer Product Number | 54-00347 |
Description | CONN JACK R/A PCB 5.5X2.1MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00347 Models |
Category | Termination Solder Eyelet(s) |
Manufacturer Tensility International Corp | Shielding Unshielded |
Packaging Bulk | Features Board Guide |
Part Status Active | Voltage - Rated 48V |
Connector Type Jack | Current Rating (Amps) 8 A |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217") | Operating Temperature -20°C ~ 70°C |
Actual Diameter 0.079" (2.00mm ID), 0.228" (5.80mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Body Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.12300 | kr.51.23 |
| 25 | kr.4.80080 | kr.120.02 |
| 50 | kr.4.57120 | kr.228.56 |
| 100 | kr.4.35300 | kr.435.30 |
| 250 | kr.4.08016 | kr.1,020.04 |
| 500 | kr.3.88528 | kr.1,942.64 |
| 1.000 | kr.3.69977 | kr.3,699.77 |
| 2.500 | kr.3.46813 | kr.8,670.33 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |









