
54-00256 | |
---|---|
DigiKey Part Number | 839-54-00256TR-ND - Tape & Reel (TR) 839-54-00256CT-ND - Cut Tape (CT) 839-54-00256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00256 |
Description | CONN PWR JACK 2.5X5.5MM SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 54-00256 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.228" (5.80mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Board Cutout, Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48V | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 130°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.4.71505 | kr.1,886.02 |
800 | kr.4.48993 | kr.3,591.94 |
1.200 | kr.4.36331 | kr.5,235.97 |
2.000 | kr.4.20887 | kr.8,417.74 |
2.800 | kr.4.11015 | kr.11,508.42 |
4.000 | kr.4.00805 | kr.16,032.20 |
10.000 | kr.3.75733 | kr.37,573.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.7.41100 | kr.74.11 |
25 | kr.6.94280 | kr.173.57 |
50 | kr.6.61120 | kr.330.56 |
100 | kr.6.29570 | kr.629.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.28000 | kr.9.28 |
10 | kr.8.05100 | kr.80.51 |
25 | kr.7.70800 | kr.192.70 |
50 | kr.7.53660 | kr.376.83 |
100 | kr.7.19420 | kr.719.42 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |