
54-00215 | |
|---|---|
DigiKey Part Number | 839-54-00215-ND |
Manufacturer | |
Manufacturer Product Number | 54-00215 |
Description | CONN PLUG MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00215 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-3 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.29000 | kr.33.29 |
| 10 | kr.28.29500 | kr.282.95 |
| 25 | kr.26.52400 | kr.663.10 |
| 50 | kr.25.25600 | kr.1,262.80 |
| 150 | kr.23.37220 | kr.3,505.83 |
| 300 | kr.22.25657 | kr.6,676.97 |
| 600 | kr.21.19483 | kr.12,716.90 |
| 1.050 | kr.20.37477 | kr.21,393.51 |
| 2.550 | kr.19.13979 | kr.48,806.46 |
| Unit Price without VAT: | kr.33.29000 |
|---|---|
| Unit Price with VAT: | kr.41.61250 |

