
54-00203 | |
|---|---|
DigiKey Part Number  | 839-54-00203-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 54-00203  | 
Description  | CONN RCPT FMALE 5POS GOLD SOLDER  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 Position Circular Connector Receptacle, Female Sockets Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 54-00203 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 5  | |
Shell Size - Insert  | M12-5  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount, Through Hole  | |
Mounting Feature  | Bulkhead - Rear Side Nut  | |
Termination  | Solder  | |
Fastening Type  | Threaded  | |
Orientation  | A  | |
Primary Material  | Metal  | |
Shell Material  | Brass  | |
Shell Finish  | Nickel  | |
Contact Finish - Mating  | Gold  | |
Color  | Silver  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Material Flammability Rating  | UL94 HB  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 4A  | |
Voltage Rating  | 60V  | |
Cable Opening  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Mating  | -  | |
Insert Material  | Polyamide (PA66), Nylon 6/6  | |
Applications  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.23.75870 | kr.4,751.74 | 
| Unit Price without VAT: | kr.23.75870 | 
|---|---|
| Unit Price with VAT: | kr.29.69838 | 

