
50-01040 | |
|---|---|
DigiKey Part Number | 839-50-01040-ND |
Manufacturer | |
Manufacturer Product Number | 50-01040 |
Description | CONN PWR PLUG 5.1X7.4MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 5.10mm ID (0.201"), 7.40mm OD (0.291") Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Insulation Color Black |
Connector Type Plug | Voltage - Rated 48V |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 5.10mm ID (0.201"), 7.40mm OD (0.291") | Contact Material - Plating Gold |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Body Material Brass |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.71900 | kr.57.19 |
| 25 | kr.5.43200 | kr.135.80 |
| 50 | kr.5.22420 | kr.261.21 |
| 100 | kr.5.02510 | kr.502.51 |
| 250 | kr.4.77352 | kr.1,193.38 |
| 500 | kr.4.59156 | kr.2,295.78 |
| 1.000 | kr.4.41657 | kr.4,416.57 |
| 5.000 | kr.4.03557 | kr.20,177.85 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

