


50-00952 | |
|---|---|
DigiKey Part Number | 839-50-00952-ND |
Manufacturer | |
Manufacturer Product Number | 50-00952 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00952 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 HB |
Number of Positions 4 | Features Coupling Nut |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 4A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 105°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.20.29400 | kr.202.94 |
| 25 | kr.19.02240 | kr.475.56 |
| 50 | kr.18.11340 | kr.905.67 |
| 100 | kr.17.24800 | kr.1,724.80 |
| 250 | kr.16.16752 | kr.4,041.88 |
| 500 | kr.15.39592 | kr.7,697.96 |
| 1.000 | kr.14.66144 | kr.14,661.44 |
| 2.500 | kr.13.74436 | kr.34,360.90 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |









