
50-00948 | |
|---|---|
DigiKey Part Number | 839-50-00948-ND |
Manufacturer | |
Manufacturer Product Number | 50-00948 |
Description | CONN PLUG 3.5MM 4COND MOLD STYLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00948 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Insulation Color Black |
Connector Type Phone Plug | Operating Temperature -25°C ~ 105°C |
Gender Male | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Nickel |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.138" (3.50mm) | Body Color Silver |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.27500 | kr.92.75 |
| 25 | kr.8.69360 | kr.217.34 |
| 50 | kr.8.27760 | kr.413.88 |
| 100 | kr.7.88130 | kr.788.13 |
| 250 | kr.7.38764 | kr.1,846.91 |
| 500 | kr.7.03486 | kr.3,517.43 |
| 1.000 | kr.6.69910 | kr.6,699.10 |
| 2.500 | kr.6.27987 | kr.15,699.67 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |


