



50-00403 | |
|---|---|
DigiKey Part Number | 839-50-00403-ND |
Manufacturer | |
Manufacturer Product Number | 50-00403 |
Description | CONN PLUG 4COND 3.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00403 Models |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Phone Plug | Operating Temperature -30°C ~ 85°C |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Stereo (4 Conductor, TRRS) | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.138" (3.50mm) | Contact Material Brass |
Number of Positions/Contacts 4 Conductors, 4 Contacts |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50-00397 | Tensility International Corp | 5.076 | 839-50-00397-ND | kr.0.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.62600 | kr.36.26 |
| 25 | kr.3.40080 | kr.85.02 |
| 50 | kr.3.23840 | kr.161.92 |
| 100 | kr.3.08310 | kr.308.31 |
| 250 | kr.2.89004 | kr.722.51 |
| 500 | kr.2.75182 | kr.1,375.91 |
| 1.000 | kr.2.62039 | kr.2,620.39 |
| 2.500 | kr.2.45627 | kr.6,140.68 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |



