Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-00315

DigiKey Part Number
839-50-00315-ND
Manufacturer
Manufacturer Product Number
50-00315
Description
CONN PWR PLUG 1.35X3.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Insulation Color
White
Part Status
Active
Voltage - Rated
20VDC
Connector Type
Plug
Current Rating (Amps)
4 A
Gender
Female
Operating Temperature
-25°C ~ 70°C
Industry Recognized Mating Diameter
1.35mm ID (0.053"), 3.50mm OD (0.138")
Contact Material - Plating
Nickel
Actual Diameter
0.053" (1.35mm ID), 0.138" (3.50mm OD)
Housing Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Phosphor Bronze
Internal Switch(s)
Does Not Contain Switch
Body Color
Silver
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.35400kr.33.54
25kr.3.14200kr.78.55
50kr.2.99000kr.149.50
100kr.2.84730kr.284.73
250kr.2.66888kr.667.22
500kr.2.54132kr.1,270.66
1.000kr.2.41998kr.2,419.98
2.500kr.2.26843kr.5,671.07
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250