Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-00314

DigiKey Part Number
839-50-00314-ND
Manufacturer
Manufacturer Product Number
50-00314
Description
CONN PWR PLUG 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00314 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Insulation Color
White
Part Status
Active
Voltage - Rated
20VDC
Connector Type
Plug
Current Rating (Amps)
7 A
Gender
Female
Operating Temperature
-25°C ~ 70°C
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Contact Material - Plating
Nickel
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Housing Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Phosphor Bronze
Internal Switch(s)
Does Not Contain Switch
Body Color
Silver
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.855
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.92900kr.29.29
25kr.2.74640kr.68.66
50kr.2.61580kr.130.79
100kr.2.49040kr.249.04
250kr.2.33412kr.583.53
500kr.2.22256kr.1,111.28
1.000kr.2.11642kr.2,116.42
2.500kr.1.98386kr.4,959.65
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500