Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-00028

DigiKey Part Number
839-50-00028-ND
Manufacturer
Manufacturer Product Number
50-00028
Description
CONN PWR PLUG 1.7X4.75MM SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Tensility International Corp
Termination
Solder Eyelet(s)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Voltage - Rated
20VDC
Connector Type
Plug
Current Rating (Amps)
6 A
Gender
Female
Operating Temperature
-25°C ~ 70°C
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3
Contact Material - Plating
Nickel
Actual Diameter
0.067" (1.70mm ID), 0.187" (4.75mm OD)
Housing Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Phosphor Bronze
Internal Switch(s)
Does Not Contain Switch
Body Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.35800kr.23.58
25kr.2.21400kr.55.35
50kr.2.10740kr.105.37
100kr.2.00660kr.200.66
250kr.1.88044kr.470.11
500kr.1.79066kr.895.33
1.000kr.1.70508kr.1,705.08
2.500kr.1.59826kr.3,995.65
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750