24 AWG Hook-Up Wire 11/0.0063" Gray 600V 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03490

DigiKey Part Number
839-30-03490-ND
839-30-03490-DS-ND
Manufacturer
Manufacturer Product Number
30-03490
Description
HOOK-UP STRND 24AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Gray 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.085" (2.16mm)
Mfr
Jacket (Insulation) Thickness
0.030" (0.76mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
502.0' (153.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
11/0.0063"
Ratings
UL Style 3530
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.731 Meters
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1kr.11.22000kr.11.22
5kr.10.04200kr.50.21
10kr.9.56100kr.95.61
25kr.8.96240kr.224.06
50kr.8.53360kr.426.68
100kr.8.12090kr.812.09
Spool
LengthUnit Price (Per Meter)Ext Price
153kr.4.93072kr.754.40
306kr.4.69098kr.1,435.44
459kr.4.55540kr.2,090.93
765kr.4.38919kr.3,357.73
1.071kr.4.28243kr.4,586.48
1.530kr.4.17159kr.6,382.53
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500