
30-03409 | |
---|---|
DigiKey Part Number | 839-30-03409-ND 839-30-03409-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03409 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.59000 | kr.22.59 |
2 | kr.21.50500 | kr.43.01 |
3 | kr.20.90667 | kr.62.72 |
5 | kr.20.16000 | kr.100.80 |
7 | kr.19.69429 | kr.137.86 |
10 | kr.19.20600 | kr.192.06 |
25 | kr.17.99680 | kr.449.92 |
50 | kr.17.12640 | kr.856.32 |
100 | kr.16.29380 | kr.1,629.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.11.35686 | kr.1,737.60 |
306 | kr.10.79928 | kr.3,304.58 |
459 | kr.10.48388 | kr.4,812.10 |
765 | kr.10.09719 | kr.7,724.35 |
1.071 | kr.9.84877 | kr.10,548.03 |
1.530 | kr.9.59088 | kr.14,674.05 |
3.825 | kr.8.95250 | kr.34,243.31 |
Unit Price without VAT: | kr.22.59000 |
---|---|
Unit Price with VAT: | kr.28.23750 |