
30-03407 | |
---|---|
DigiKey Part Number | 839-30-03407-ND 839-30-03407-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03407 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.173" (4.39mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.31000 | kr.29.31 |
2 | kr.27.97000 | kr.55.94 |
3 | kr.27.18000 | kr.81.54 |
5 | kr.26.21400 | kr.131.07 |
7 | kr.25.60000 | kr.179.20 |
10 | kr.24.96600 | kr.249.66 |
25 | kr.23.39080 | kr.584.77 |
50 | kr.22.25800 | kr.1,112.90 |
100 | kr.21.17250 | kr.2,117.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
153 | kr.16.33549 | kr.2,499.33 |
306 | kr.15.53003 | kr.4,752.19 |
459 | kr.15.07416 | kr.6,919.04 |
765 | kr.14.51528 | kr.11,104.19 |
1.071 | kr.14.15613 | kr.15,161.22 |
1.530 | kr.13.78334 | kr.21,088.51 |
3.825 | kr.12.87999 | kr.49,265.96 |
Unit Price without VAT: | kr.29.31000 |
---|---|
Unit Price with VAT: | kr.36.63750 |