
30-03401 | |
|---|---|
DigiKey Part Number | 839-30-03401-ND 839-30-03401-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03401 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 26/0.0039" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.189" (4.80mm) | Shield Coverage 65% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-00918 | Tensility International Corp | 0 | 839-30-00918-ND | kr.36.77000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | kr.36.77000 | kr.36.77 |
| 5 | kr.32.85400 | kr.164.27 |
| 10 | kr.31.28200 | kr.312.82 |
| 25 | kr.29.30600 | kr.732.65 |
| 50 | kr.27.88340 | kr.1,394.17 |
| 100 | kr.26.52020 | kr.2,652.02 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | kr.18.23353 | kr.2,789.73 |
| 306 | kr.17.33307 | kr.5,303.92 |
| 459 | kr.16.82338 | kr.7,721.93 |
| 765 | kr.16.82322 | kr.12,869.76 |
| Unit Price without VAT: | kr.36.77000 |
|---|---|
| Unit Price with VAT: | kr.45.96250 |


